
ELG-150-54A | |
|---|---|
DigiKey Part Number | 1866-1491-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-54A |
Description | LED DRVR CC/CV AC/DC 27-54V 2.8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 27 ~ 54V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 151 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,78000 Kč | 847,78 Kč |
| 5 | 806,12200 Kč | 4 030,61 Kč |
| 10 | 770,71000 Kč | 7 707,10 Kč |
| 25 | 749,88000 Kč | 18 747,00 Kč |
| Unit Price without VAT: | 847,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,81380 Kč |

