
ELG-100-C1050B | |
|---|---|
DigiKey Part Number | 1866-1463-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C1050B |
Description | LED DRVR CC AC/DC 48-95V 1.05A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.05A 48 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48 ~ 95V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,16000 Kč | 830,16 Kč |
| 5 | 790,62800 Kč | 3 953,14 Kč |
| 10 | 755,25800 Kč | 7 552,58 Kč |
| 25 | 734,45200 Kč | 18 361,30 Kč |
| Unit Price without VAT: | 830,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,49360 Kč |


