ELG-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-54B

DigiKey Part Number
1866-1461-ND
Manufacturer
Manufacturer Product Number
ELG-100-54B
Description
LED DRVR CC/CV AC/DC 27-54V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.78A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
27 ~ 54V
Current - Output (Max)
1.78A
Power (Watts)
96 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1831,12000 Kč831,12 Kč
5791,54000 Kč3 957,70 Kč
10756,12900 Kč7 561,29 Kč
25735,29920 Kč18 382,48 Kč
Unit Price without VAT:831,12000 Kč
Unit Price with VAT:1 005,65520 Kč