
ELG-100-36B | |
---|---|
DigiKey Part Number | 1866-1452-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-36B |
Description | LED DRVR CC/CV AC/DC 18-36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.66A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 831,12000 Kč | 831,12 Kč |
5 | 791,54000 Kč | 3 957,70 Kč |
10 | 756,12900 Kč | 7 561,29 Kč |
25 | 735,29920 Kč | 18 382,48 Kč |
Unit Price without VAT: | 831,12000 Kč |
---|---|
Unit Price with VAT: | 1 005,65520 Kč |