ELG-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-100-24A

DigiKey Part Number
1866-1448-ND
Manufacturer
Manufacturer Product Number
ELG-100-24A
Description
LED DRVR CC/CV AC/DC 12-24V 4A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12 ~ 24V
Current - Output (Max)
4A
Power (Watts)
96 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 90°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1783,21000 Kč783,21 Kč
5745,71400 Kč3 728,57 Kč
10714,46900 Kč7 144,69 Kč
25693,63920 Kč17 340,98 Kč
Unit Price without VAT:783,21000 Kč
Unit Price with VAT:947,68410 Kč