AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
MEAN WELL Din Rail Series Introduction

EDR-75-48

DigiKey Part Number
1866-1446-ND
Manufacturer
Manufacturer Product Number
EDR-75-48
Description
AC/DC DIN RAIL SUPPLY 48V 77W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.6A
Power (Watts)
77W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88.5%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
Approval Agency
CB, CE, cULus, RCM, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1487,15000 Kč487,15 Kč
5464,05600 Kč2 320,28 Kč
10443,05800 Kč4 430,58 Kč
25430,45920 Kč10 761,48 Kč
Unit Price without VAT:487,15000 Kč
Unit Price with VAT:589,45150 Kč