



E1E19-F620RM-F41 | |
|---|---|
DigiKey Part Number | 1866-E1E19-F620RM-F41-ND |
Manufacturer | |
Manufacturer Product Number | E1E19-F620RM-F41 |
Description | 16MM/WITHOUT LIGHT/2NC/IP65 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer MEAN WELL USA Inc. | Voltage Rating - AC 125 V |
Packaging Box | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.00mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Reset Operation Pull | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 5 | 242,10600 Kč | 1 210,53 Kč |
| 10 | 228,26900 Kč | 2 282,69 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |



