Terminal Block Connector 4 Position Feed Through Green 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Green 8-20 AWG
DPT6/4GN
DPT6/4GN

DPT6/4GN

DigiKey Part Number
1866-DPT6/4GN-ND
Manufacturer
Manufacturer Product Number
DPT6/4GN
Description
6MM/4 CONNECTION/GREEN/PUSH IN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Green 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
MEAN WELL USA Inc.
Current - UL
43 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
4
Color
Green
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
12mm
Current - IEC
41 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPT6/4MEAN WELL USA Inc.421866-DPT6/4-ND102,61000 KčParametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,61000 Kč102,61 Kč
580,96200 Kč404,81 Kč
1072,91100 Kč729,11 Kč
Unit Price without VAT:102,61000 Kč
Unit Price with VAT:124,15810 Kč