
DKMW40F-12 | |
---|---|
DigiKey Part Number | 1866-DKMW40F-12-ND |
Manufacturer | |
Manufacturer Product Number | DKMW40F-12 |
Description | 40W;9-36VIN; 12VOUT @1667MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive and Negative Fixed ±12V 2 Output 1.667A 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Configuration | Positive and Negative | |
Topology | - | |
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 184,81000 Kč | 1 184,81 Kč |
5 | 1 025,71000 Kč | 5 128,55 Kč |
10 | 976,40600 Kč | 9 764,06 Kč |
Unit Price without VAT: | 1 184,81000 Kč |
---|---|
Unit Price with VAT: | 1 433,62010 Kč |