Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKA30A-15

DigiKey Part Number
1866-1314-ND
Manufacturer
Manufacturer Product Number
DKA30A-15
Description
DC DC CONVERTER +/-15V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
DKA30A-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
8-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.83" H (50.8mm x 50.8mm x 21.0mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP40-2415DGWRecom Power1945-2546-ND2 527,11000 KčSimilar
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč