Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKA15A-05

DigiKey Part Number
1866-1303-ND
Manufacturer
Manufacturer Product Number
DKA15A-05
Description
DC DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A, 1.5A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 71°C (With Derating)
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1375,44000 Kč375,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:375,44000 Kč
Unit Price with VAT:454,28240 Kč