Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI06W8-12

DigiKey Part Number
1866-DI06W8-12-ND
Manufacturer
Manufacturer Product Number
DI06W8-12
Description
I/P: 9-75VDC;O/P:12V 250MA,1"*1"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,61000 Kč290,61 Kč
5279,77800 Kč1 398,89 Kč
10275,26300 Kč2 752,63 Kč
Unit Price without VAT:290,61000 Kč
Unit Price with VAT:351,63810 Kč