DC DIN Rail Power Supply 1 Output 48V 938mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDRH-45-48DR

DigiKey Part Number
1866-DDRH-45-48DR-ND
Manufacturer
Manufacturer Product Number
DDRH-45-48DR
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 48V 938mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
150V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
938mA
Power (Watts)
45W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
-
Size / Dimension
5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm)
Approval Agency
CE, EAC, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 037,30000 Kč1 037,30 Kč
5989,00600 Kč4 945,03 Kč
10944,91000 Kč9 449,10 Kč
25917,62080 Kč22 940,52 Kč
Unit Price without VAT:1 037,30000 Kč
Unit Price with VAT:1 255,13300 Kč