
DDRH-15-12DR | |
|---|---|
DigiKey Part Number | 1866-DDRH-15-12DR-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-12DR |
Description | I/P:150~1500VDC;O/P:12V/0~1.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 150V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | - | |
Size / Dimension | 4.82" L x 2.26" W x 1.71" H (122.3mm x 57.3mm x 43.5mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,90000 Kč | 839,90 Kč |
| 5 | 799,90000 Kč | 3 999,50 Kč |
| 10 | 764,11500 Kč | 7 641,15 Kč |
| 25 | 743,06520 Kč | 18 576,63 Kč |
| Unit Price without VAT: | 839,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,27900 Kč |


