
DDRH-15-05ST | |
---|---|
DigiKey Part Number | 1866-DDRH-15-05ST-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-05ST |
Description | I/P:150~1500VDC;O/P:5V/0~2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 5V 2A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.82" L x 2.26" W x 1.26" H (122.3mm x 57.3mm x 32.0mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 831,12000 Kč | 831,12 Kč |
5 | 791,54000 Kč | 3 957,70 Kč |
10 | 756,12900 Kč | 7 561,29 Kč |
25 | 735,29920 Kč | 18 382,48 Kč |
Unit Price without VAT: | 831,12000 Kč |
---|---|
Unit Price with VAT: | 1 005,65520 Kč |