
DDR-240B-48 | |
|---|---|
DigiKey Part Number | 1866-5559-ND |
Manufacturer | |
Manufacturer Product Number | DDR-240B-48 |
Description | DC/DC DIN RAIL SUPPLY 48V 240W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DDR-240B-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 16.8V | |
DC Voltage - Input (Max) | 33.6V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off | |
Size / Dimension | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | |
Approval Agency | CE, EAC | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 119,74000 Kč | 2 119,74 Kč |
| 5 | 2 018,69600 Kč | 10 093,48 Kč |
| 10 | 1 930,28500 Kč | 19 302,85 Kč |
| 25 | 1 873,45840 Kč | 46 836,46 Kč |
| Unit Price without VAT: | 2 119,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 564,88540 Kč |












