DC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR-120D-48

DigiKey Part Number
1866-5037-ND
Manufacturer
Manufacturer Product Number
DDR-120D-48
Description
DC/DC DIN RAIL SUPPLY 48V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
DDR-120D-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
4 kV
Series
Applications
Industrial, ITE (Commercial), Railway
Packaging
Box
Efficiency
91.5%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
DC
Features
Adjustable Output
Number of Outputs
1
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
DC Voltage - Input (Min)
67.2V
Approval Agency
CE, EAC
DC Voltage - Input (Max)
154V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 413,17000 Kč1 413,17 Kč
51 345,97200 Kč6 729,86 Kč
101 285,07800 Kč12 850,78 Kč
251 249,38120 Kč31 234,53 Kč
Unit Price without VAT:1 413,17000 Kč
Unit Price with VAT:1 709,93570 Kč