
DDR-120C-48 | |
|---|---|
DigiKey Part Number | 1866-5034-ND |
Manufacturer | |
Manufacturer Product Number | DDR-120C-48 |
Description | DC/DC DIN RAIL SUPPLY 48V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | DDR-120C-48 Models |
Category | Power (Watts) 120W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 4 kV |
Series | Applications Industrial, ITE (Commercial), Railway |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type DC | Features Adjustable Output |
Number of Outputs 1 | Size / Dimension 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) |
DC Voltage - Input (Min) 33.6V | Approval Agency CE, EAC |
DC Voltage - Input (Max) 67.2V | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,17000 Kč | 1 413,17 Kč |
| 5 | 1 345,97200 Kč | 6 729,86 Kč |
| 10 | 1 285,07800 Kč | 12 850,78 Kč |
| 25 | 1 249,38120 Kč | 31 234,53 Kč |
| Unit Price without VAT: | 1 413,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,93570 Kč |












