
DC PLUG-P1J-R6B | |
|---|---|
DigiKey Part Number | 1866-DCPLUG-P1J-R6B-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-P1J-R6B |
Description | CBL ASY BARREL PL-3P M 0.04' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 03 pos Male 0.04' (12.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC PLUG-P1J-R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 03 pos Male | |
Length | 0.04' (12.2mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

