
DC PLUG-P1J-P4C | |
|---|---|
DigiKey Part Number | 1866-DCPLUG-P1J-P4C-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-P1J-P4C |
Description | P1J(2.1*5.5*11)P4C(5.1*7.4*11*0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Jack, 2.1mm ID x 5.5mm OD To Plug, 5.1mm ID x 7.4mm OD Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DC PLUG-P1J-P4C Models |
Category | Convert To (Adapter End) Plug, 5.1mm ID x 7.4mm OD |
Manufacturer MEAN WELL USA Inc. | Number of Positions/Contacts 2 Conductors |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Shielding Unshielded |
Conversion Type Same Series | Insulation Color Black, Black |
Gender Female to Male | Housing Color Black |
Connector Style Power DC Adapter | Base Product Number |
Convert From (Adapter End) Jack, 2.1mm ID x 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 5 | 46,23800 Kč | 231,19 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |






