DC PLUG-P1J-P4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC PLUG-P1J-P4A

DigiKey Part Number
1866-DCPLUG-P1J-P4A-ND
Manufacturer
Manufacturer Product Number
DC PLUG-P1J-P4A
Description
P1J(2.1*5.5*11)P4A(3.4*5.5*11*1)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector Jack, 2.1mm ID x 5.5mm OD To Plug, 3.4mm ID x 5.5mm OD Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DC PLUG-P1J-P4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Conversion Type
Same Series
Gender
Female to Male
Connector Style
Power DC Adapter
Convert From (Adapter End)
Jack, 2.1mm ID x 5.5mm OD
Convert To (Adapter End)
Plug, 3.4mm ID x 5.5mm OD
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
Unshielded
Body Material
-
Body Finish
-
Insulation Color
Black, Black
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
141,66000 Kč41,66 Kč
Unit Price without VAT:41,66000 Kč
Unit Price with VAT:50,40860 Kč