
CU25003T-005N | |
|---|---|
DigiKey Part Number | 1866-CU25003T-005N-ND |
Manufacturer | |
Manufacturer Product Number | CU25003T-005N |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Busbar For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Busbar | |
Number of Positions | 5 | |
For Use With/Related Products | Terminal Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |

