
CP24B-M2E02Y | |
|---|---|
DigiKey Part Number | 1866-CP24B-M2E02Y-ND |
Manufacturer | |
Manufacturer Product Number | CP24B-M2E02Y |
Description | 22MM/YL/MOMENTARY/2NC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 8A (AC), 2.5A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 5 | 302,24600 Kč | 1 511,23 Kč |
| 10 | 285,21600 Kč | 2 852,16 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |

