CLG-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLG-150-30B

DigiKey Part Number
1866-1224-ND
Manufacturer
Manufacturer Product Number
CLG-150-30B
Description
LED DRVR CC/CV AC/DC 22.5-30V 5A
Customer Reference
Detailed Description
5A 22.5 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
CLG-150-30B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
22.5 ~ 30V
Current - Output (Max)
5A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 072,75000 Kč1 072,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 072,75000 Kč
Unit Price with VAT:1 298,02750 Kč