
CLG-150-30 | |
---|---|
DigiKey Part Number | 1866-1222-ND |
Manufacturer | |
Manufacturer Product Number | CLG-150-30 |
Description | LED DRVR CC/CV AC/DC 22.5-30V 5A |
Customer Reference | |
Detailed Description | 5A 22.5 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | CLG-150-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 22.5 ~ 30V | |
Current - Output (Max) | 5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 072,75000 Kč | 1 072,75 Kč |
Unit Price without VAT: | 1 072,75000 Kč |
---|---|
Unit Price with VAT: | 1 298,02750 Kč |