
CJ04-1 | |
|---|---|
DigiKey Part Number | 1866-CJ04-1-ND |
Manufacturer | |
Manufacturer Product Number | CJ04-1 |
Description | UT-2981-1-1 AWG14~16/OD6.6~9MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | HLG-240H Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


