LED Panel Indicator Blue 24V 3mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1P01-R12KB-0D1

DigiKey Part Number
1866-C1P01-R12KB-0D1-ND
Manufacturer
Manufacturer Product Number
C1P01-R12KB-0D1
Description
LED PNL IND BLUE 18MM QUICK CON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 24V 3mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
18.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
5194,40000 Kč972,00 Kč
10181,06600 Kč1 810,66 Kč
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč