C1C04-R52KY-HG10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1C04-R52KY-HG10

DigiKey Part Number
1866-C1C04-R52KY-HG10-ND
Manufacturer
Manufacturer Product Number
C1C04-R52KY-HG10
Description
16MM/WITH LIGHT24V/90/IP65/2NO2N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position 4PST-2NO/2NC 4A (AC), 1A (DC) 125 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Standard
Circuit
4PST-2NO/2NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Illumination
Illuminated
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
22.00mm
Mechanical Life
250,000 Cycles
Electrical Life
50,000 Cycles
Approval Agency
CCC, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1296,41000 Kč296,41 Kč
5254,58400 Kč1 272,92 Kč
10238,37900 Kč2 383,79 Kč
Unit Price without VAT:296,41000 Kč
Unit Price with VAT:358,65610 Kč