
BIC-5K-96MOD | |
|---|---|
DigiKey Part Number | 1866-BIC-5K-96MOD-ND |
Manufacturer | |
Manufacturer Product Number | BIC-5K-96MOD |
Description | A/D +96V52A ; D/A +96V57A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 96V 180 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 6 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 305 VAC | Size / Dimension 18.11" L x 8.31" W x 3.29" H (460.0mm x 211.0mm x 83.5mm) |
Voltage - Output 1 96V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 52 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 410,85000 Kč | 29 410,85 Kč |
| 5 | 26 873,74400 Kč | 134 368,72 Kč |
| Unit Price without VAT: | 29 410,85000 Kč |
|---|---|
| Unit Price with VAT: | 35 587,12850 Kč |

