700mA 6 ~ 11V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-8-700

DigiKey Part Number
1866-1133-ND
Manufacturer
Manufacturer Product Number
APC-8-700
Description
LED DRIVER CC AC/DC 6-11V 700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 6 ~ 11V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
6 ~ 11V
Current - Output (Max)
700mA
Power (Watts)
8 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
SCP
Ratings
IP42
Operating Temperature
-30°C ~ 70°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
Approval Agency
CCC, CE, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
5102,89000 Kč514,45 Kč
1098,69100 Kč986,91 Kč
2594,49120 Kč2 362,28 Kč
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč