
APC-16-350 | |
|---|---|
DigiKey Part Number | 1866-1118-ND |
Manufacturer | |
Manufacturer Product Number | APC-16-350 |
Description | LED DRVR CC AC/DC 12-48V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 12 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | APC-16-350 Models |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 17 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OVP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 84% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CCC, CE, cURus |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 5 | 132,28800 Kč | 661,44 Kč |
| 10 | 128,08800 Kč | 1 280,88 Kč |
| 25 | 123,88840 Kč | 3 097,21 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |



