
ADP16B4-0R00240 | |
|---|---|
DigiKey Part Number | 1866-ADP16B4-0R00240-ND |
Manufacturer | |
Manufacturer Product Number | ADP16B4-0R00240 |
Description | 16MM/3A 24V/80DB/BK/INTERMITTENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3A 80dB Panel Mount Connector |
Datasheet | Datasheet |
Category | Operating Mode Click |
Manufacturer MEAN WELL USA Inc. | Sound Pressure Level (SPL) 80dB |
Packaging Box | Current - Supply 3A |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -25°C ~ 55°C |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 12 ~ 24V | Termination Connector |
Technology Magnetic | Size / Dimension 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,13000 Kč | 394,13 Kč |
| 5 | 328,74400 Kč | 1 643,72 Kč |
| 10 | 304,74400 Kč | 3 047,44 Kč |
| Unit Price without VAT: | 394,13000 Kč |
|---|---|
| Unit Price with VAT: | 476,89730 Kč |

