


AC PLUG-CN4 | |
|---|---|
DigiKey Part Number | 1866-ACPLUG-CN4-ND |
Manufacturer | |
Manufacturer Product Number | AC PLUG-CN4 |
Description | INPUT PLUG CHINA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | Adapter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 5 | 24,52600 Kč | 122,63 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

