24VDC Voltage Input 300 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A302-300-B2

DigiKey Part Number
A302-300-B2-ND
Manufacturer
Manufacturer Product Number
A302-300-B2
Description
INVERTER 24VDC 300W 2 OUTLET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 300 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-15R
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Cigarette Lighter Plug
Series
Power - Output Continuous
300 W
Packaging
Box
Power - Output Surge
600 W
Part Status
Active
Remote Capability
No
Type
Inverter
Region Utilized
North America
Voltage - Output
110VAC
Size
6.50" L x 3.46" W x 2.91" H (165.0mm x 88.0mm x 74.0mm)
Voltage - Input
24VDC
Base Product Number
AC Outlets
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV2400FCEaton Tripp Lite0TL149-ND24 291,75000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 144,39000 Kč1 144,39 Kč
Unit Price without VAT:1 144,39000 Kč
Unit Price with VAT:1 384,71190 Kč