A30x-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A302-150-B2

DigiKey Part Number
A302-150-B2-ND
Manufacturer
Manufacturer Product Number
A302-150-B2
Description
INVERTER 24VDC 150W 1 OUTLET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 150 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Inverter
Voltage - Output
110VAC
Voltage - Input
24VDC
AC Outlets
1
Connector - AC Output
NEMA 5-15R
Connector - Voltage Input
Cigarette Lighter Plug
Power - Output Continuous
150 W
Power - Output Surge
300 W
Remote Capability
No
Region Utilized
North America
Size
4.80" L x 2.87" W x 1.77" H (122.0mm x 73.0mm x 45.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1799,46000 Kč799,46 Kč
Unit Price without VAT:799,46000 Kč
Unit Price with VAT:967,34660 Kč