
A301-600-B2 | |
|---|---|
DigiKey Part Number | A301-600-B2-ND |
Manufacturer | |
Manufacturer Product Number | A301-600-B2 |
Description | INVERTER 12VDC 600W 2 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 600 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-15R |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 600 W |
Packaging Box | Power - Output Surge 1.2 kW |
Part Status Active | Remote Capability No |
Type Inverter | Region Utilized North America |
Voltage - Output 110VAC | Size 8.27" L x 6.81" W x 2.56" H (210.0mm x 173.0mm x 65.0mm) |
Voltage - Input 12VDC | Base Product Number |
AC Outlets 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV700HF | Eaton Tripp Lite | 37 | TL424-ND | 4 330,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,28000 Kč | 2 097,28 Kč |
| Unit Price without VAT: | 2 097,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 537,70880 Kč |

