
A301-300-F3 | |
|---|---|
DigiKey Part Number | A301-300-F3-ND |
Manufacturer | |
Manufacturer Product Number | A301-300-F3 |
Description | INVERTER 12VDC 300W 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 300 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Cigarette Lighter Plug |
Series | Power - Output Continuous 300 W |
Packaging Box | Power - Output Surge 600 W |
Part Status Active | Remote Capability No |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 6.50" L x 3.46" W x 2.91" H (165.0mm x 88.0mm x 74.0mm) |
Voltage - Input 12VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVINT375 | Eaton Tripp Lite | 0 | TL2224-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,39000 Kč | 1 144,39 Kč |
| Unit Price without VAT: | 1 144,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,71190 Kč |


