cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR3110

DigiKey Part Number
3542-TMR3110-ND
Manufacturer
MDT
Manufacturer Product Number
TMR3110
Description
ENCODER MAG SPI VERT SMD TAB
Customer Reference
Detailed Description
Rotary Encoder Magnetic Programmable SPI Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
Encoder Type
Magnetic
Output Type
SPI
Pulses per Revolution
Programmable
Voltage - Supply
3.3V ~ 5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
Vertical
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 059,79 Kč or more for products shipped by MULTIDIMENSION
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
562,28200 Kč311,41 Kč
Unit Price without VAT:62,28200 Kč
Unit Price with VAT:75,36122 Kč