Magnetoresistive Sensor Single Axis 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR2103P

DigiKey Part Number
3542-TMR2103P-ND
Manufacturer
MDT
Manufacturer Product Number
TMR2103P
Description
SEN MR WHEATSTONE BRIDGE 8-SOP
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V
Manufacturer
MDT
Current - Supply (Max)
60µA (Typ)
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Features
Temperature Compensated
Technology
Magnetoresistive
Supplier Device Package
8-SOP
Axis
Single
Mounting Type
Surface Mount
Output Type
Wheatstone Bridge
Package / Case
8-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 078,80 Kč or more for products shipped by MULTIDIMENSION
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
535,48600 Kč177,43 Kč
Unit Price without VAT:35,48600 Kč
Unit Price with VAT:42,93806 Kč