
TMR1383S | |
|---|---|
DigiKey Part Number | 3542-TMR1383S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1383S |
Description | TMR SENSOR OMNI 26G 3-40V 0.6MA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.6mT Trip, ±1.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 40V | |
Current - Supply (Max) | 600µA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,59800 Kč | 102,99 Kč |
| Unit Price without VAT: | 20,59800 Kč |
|---|---|
| Unit Price with VAT: | 24,92358 Kč |


