
TMR1348S | |
|---|---|
DigiKey Part Number | 3542-TMR1348S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1348S |
Description | TMR SENSOR MAG SW OMNI 14G OPDRN |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | - | |
Sensing Range | 2.5mT Trip, -2.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,12400 Kč | 40,62 Kč |
| Unit Price without VAT: | 8,12400 Kč |
|---|---|
| Unit Price with VAT: | 9,83004 Kč |


