Digital Switch Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) TO-92S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1262T

DigiKey Part Number
3542-TMR1262T-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1262T
Description
TMR SENSOR MAG SW BIPL 17G 200NA
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) TO-92S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
1.7mT Trip, -1.7mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
200nA
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Package / Case
TO-226-3, TO-92-3 Long Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 078,80 Kč or more for products shipped by MULTIDIMENSION
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
58,40000 Kč42,00 Kč
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč