Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1202S

DigiKey Part Number
3542-TMR1202S-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1202S
Description
TMR SENSOR MAG SW BIPL 17G 1.5UA
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
1.7mT Trip, -1.7mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
1.5µA (Typ)
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140 069
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 2 078,80 Kč or more for products shipped by MULTIDIMENSION
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
513,64800 Kč68,24 Kč
Unit Price without VAT:13,64800 Kč
Unit Price with VAT:16,51408 Kč