3811-MSMLJ100ATR-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMLJ85A

DigiKey Part Number
3811-MSMLJ85ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMLJ85A
Description
TVS DIODE 85VWM 137VC DO214AB
Customer Reference
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,01500 Kč26 007,50 Kč
Unit Price without VAT:52,01500 Kč
Unit Price with VAT:62,93815 Kč