48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ30A

DigiKey Part Number
3811-5.0SMDJ30ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ30A
Description
TVS DIODE 30VWM 48.4VC DO214AB
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50057,88750 Kč28 943,75 Kč
Unit Price without VAT:57,88750 Kč
Unit Price with VAT:70,04388 Kč