
SS14 | |
|---|---|
DigiKey Part Number | 3372-SS14TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SS14 |
Description | DIODE SCHOTTKY 40V 1A SMA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80163 Kč | 18 016,30 Kč |
| Unit Price without VAT: | 1,80163 Kč |
|---|---|
| Unit Price with VAT: | 2,17997 Kč |








