
SMF12CA | |
---|---|
DigiKey Part Number | 3372-SMF12CATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF12CA |
Description | TVS DIODE 12VWM 19.9VC SMF |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 2,68290 Kč | 16 097,40 Kč |
Unit Price without VAT: | 2,68290 Kč |
---|---|
Unit Price with VAT: | 3,24631 Kč |