SOT-23-Image-(1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM12OC

DigiKey Part Number
3372-SM12OCTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SM12OC
Description
TVS DIODE 12VWM SOT23
Customer Reference
Detailed Description
Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 62 418,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,51594 Kč27 095,64 Kč
Unit Price without VAT:4,51594 Kč
Unit Price with VAT:5,46429 Kč