
SM12 | |
|---|---|
DigiKey Part Number | 3372-SM12TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SM12 |
Description | TVS DIODE 12VWM 24VC |
Customer Reference | |
Detailed Description | 24V Clamp Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24V |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 120pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,10351 Kč | 18 621,06 Kč |
| Unit Price without VAT: | 3,10351 Kč |
|---|---|
| Unit Price with VAT: | 3,75525 Kč |


