Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM05OC

DigiKey Part Number
3372-SM05OCTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SM05OC
Description
TVS DIODE 5VWM SOT23
Customer Reference
Detailed Description
Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
130W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
5.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,52147 Kč27 128,82 Kč
Unit Price without VAT:4,52147 Kč
Unit Price with VAT:5,47098 Kč